ADJ35112J | Panasonic
Relay, 1 Form B (N/C), 12 V (DC), 576 Ω, 16 A, 250 V (AC), monostable, ADJ35112J
Unit Price (€ / pc.)
10.4958 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Power-Relay, ADJ35112, Panasonic
Power-Relay, 1-Form-B, Single side stable, PC board, Test Button
Features
- Variety of contact arrangements
- Latching operation
- Compact with high capacity
- Low power consumption
- Long insulation distance
Applications
- FA equipment (brake circuits of industrial machine and robots, etc.)
- Electric power devices (remote surveillance devices, etc.)
- Household appliance networks (Motor control and lighting control, etc.)
- Time switches
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Öffner | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 250 V | |
switching current | 16 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostabil | |
Coil resistance | 576 Ω |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |