ADJ36024J | Panasonic

Relay, 1 Form B (N/C), 24 V (DC), 2304 Ω, 16 A, 250 V (AC), monostable, ADJ36024J

Order No.: 34G4511
EAN: 4099889397901
MPN:
ADJ36024J
ADJ36024
Series: DJ
ADJ36024J Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
9.6509 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
965.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
9.6509 €

Power-Relay, ADJ36024, Panasonic

Power-Relay, 1-Form-B, Single side stable, PC board

Features

  • Variety of contact arrangements
  • Latching operation
  • Compact with high capacity
  • Low power consumption
  • Long insulation distance

Applications

  • FA equipment (brake circuits of industrial machine and robots, etc.)
  • Electric power devices (remote surveillance devices, etc.)
  • Household appliance networks (Motor control and lighting control, etc.)
  • Time switches
Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Öffner
Contact material AgSnO2
Switching Voltage (AC) 250 V
switching current 16 A
Coil voltage (DC) 24 V
Coil type monostabil
Coil resistance 2304 Ω
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes