ADJ62048J | Panasonic

Relay, 2 Form A (N/O), 48 V (DC), 15360 Ω, 10 A, 250 V (AC), monostable, ADJ62048J

Order No.: 34G4555
EAN: 4099889398335
MPN:
ADJ62048J
ADJ62048
Series: DJ
ADJ62048J Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
15.1368 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
1,513.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
15.1368 €

Power-Relay, ADJ62048, Panasonic

Power-Relay, 2-Form-A, 1 coil latching, PC board

Features

  • Variety of contact arrangements
  • Latching operation
  • Compact with high capacity
  • Low power consumption
  • Long insulation distance

Applications

  • FA equipment (brake circuits of industrial machine and robots, etc.)
  • Electric power devices (remote surveillance devices, etc.)
  • Household appliance networks (Motor control and lighting control, etc.)
  • Time switches
Technical specifications
Connection Leiterplattenanschluss
Contact type 2 Schließer
Contact material AgSnO2
Switching Voltage (AC) 250 V
switching current 10 A
Coil voltage (DC) 48 V
Coil type monostabil
Coil resistance 15360 Ω
Logistics
Country of origin JP
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes