ADJ76006J | Panasonic
Relay, 2 Form B (N/C), 6 V (DC), 144 Ω, 10 A, 250 V (AC), monostable, ADJ76006J
Unit Price (€ / pc.)
13.3399 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Power-Relay, ADJ76006, Panasonic
Power-Relay, 2-Form-B, Single side stable, PC board
Features
- Variety of contact arrangements
- Latching operation
- Compact with high capacity
- Low power consumption
- Long insulation distance
Applications
- FA equipment (brake circuits of industrial machine and robots, etc.)
- Electric power devices (remote surveillance devices, etc.)
- Household appliance networks (Motor control and lighting control, etc.)
- Time switches
Technical specifications
Connection | PCB connection | |
Contact type | 2 Form B (N/C) | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 250 V | |
switching current | 10 A | |
Coil voltage (DC) | 6 V | |
Coil type | monostable | |
Coil resistance | 144 Ω |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |