ADJH21105 | Panasonic

Relay, 1 Form A (N/O), 5 V (DC), 25 Ω, 50 A, 480 V (AC), monostable, ADJH21105

Order No.: 34G4580
EAN: 4099889398588
MPN:
ADJH21105
ADJH21105
Series: DJ-H
Panasonic
ADJH21105 Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
16.184 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
16.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
16.184 €

Industrial relay, ADJH21105, PANASONIC

Features

  • High inrush current capability
  • Tungsten load
  • Electronic ballast load
  • Supports manual operation

Applications

  • Smart house
  • Lighting control
Technical specifications
Connection PCB connection
Contact type 1 Form A (N/O)
Contact material AgSnO2
Switching Voltage (AC) 480 V
switching current 50 A
Coil voltage (DC) 5 V
Coil type monostable
Coil resistance 25 Ω
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes