ADJH23005 | Panasonic

Relay, 1 Form A (N/O), 5 V (DC), 12.5 Ω, 50 A, 480 V (AC), monostable, ADJH23005

Order No.: 34G4584
EAN: 4099889398625
MPN:
ADJH23005
ADJH23005
Series: DJ-H
ADJH23005 Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
17.8619 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
893.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
17.8619 €

Industrial relay, ADJH23005, PANASONIC

Features

  • High inrush current capability
  • Tungsten load
  • Electronic ballast load
  • Supports manual operation

Applications

  • Smart house
  • Lighting control
Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Schließer
Contact material AgSnO2
Switching Voltage (AC) 480 V
switching current 50 A
Coil voltage (DC) 5 V
Coil type monostabil
Coil resistance 12.5 Ω
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes