ADJH23124 | Panasonic
Relay, 1 Form A (N/O), 24 V (DC), 288 Ω, 50 A, 480 V (AC), monostable, ADJH23124
Unit Price (€ / pc.)
17.8619 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Industrial relay, ADJH23124, PANASONIC
Features
- High inrush current capability
- Tungsten load
- Electronic ballast load
- Supports manual operation
Applications
- Smart house
- Lighting control
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Schließer | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 480 V | |
switching current | 50 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 288 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |