ADW1105W | Panasonic

Relay, 1 Form A (N/O), 5 V (DC), 125 Ω, 8 A, 250 V (AC), monostable, ADW1105W

Order No.: 34G4621
EAN: 4099889398779
MPN:
ADW1105W
ADW1105W
Series: DW
Panasonic
ADW1105W Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
5.7001 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
5.7001 €

Power-Relay, ADW1105W, Panasonic

Power-Relay, 1-Form-A, 1 coil latching

Features

  • Low profile type available (h = 15.8 mm .622 inch)
  • Inrush type available (TV-8 UL/C-UL approved)
  • IEC60335-1 compliant type available (PTI 325V VDE approved)
  • Reflow possible (pin-in-paste)
  • Certified by UL/C-UL, VDE

Applications

  • Lighting control equipment
  • Smart meters
  • Industrial equipment
  • Security equipment
  • Home appliances
  • Various power supplies
Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 1 Schließer
Kontaktmaterial AgSnO2
Schaltspannung (AC) 250 V
Schaltstrom 8 A
Spulenspannung (DC) 5 V
Spulentyp monostabil
Spulenwiderstand 125 Ω
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes