ADW1205HT | Panasonic
Relay, 1 Form A (N/O), 5 V (DC), 62.5 Ω, 16 A, 277 V (AC), bistable, ADW1205HT
Unit Price (€ / pc.)
8.3776 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Power-Relay, ADW1205HT, Panasonic
Power-Relay, 1-Form-A, 2 coil latching, 16A-Inrush type
Features
- Low profile type available (h = 15.8 mm .622 inch)
- Inrush type available (TV-8 UL/C-UL approved)
- IEC60335-1 compliant type available (PTI 325V VDE approved)
- Reflow possible (pin-in-paste)
- Certified by UL/C-UL, VDE
Applications
- Lighting control equipment
- Smart meters
- Industrial equipment
- Security equipment
- Home appliances
- Various power supplies
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Schließer | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 277 V | |
switching current | 16 A | |
Coil voltage (DC) | 5 V | |
Coil type | bistabil | |
Coil resistance | 62.5 Ω |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |