ADW1209T | Panasonic

Relay, 1 Form A (N/O), 9 V (DC), 202.5 Ω, 8 A, 250 V (AC), bistable, ADW1209T

Order No.: 30G2108
EAN: 4099889394504
MPN:
ADW1209T
Series: DW
Panasonic
ADW1209T Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
6.5212 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
6.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
6.5212 €

Power relay, type Panasonic DW.

For PCB mounting; Contact type: NO. Contact material: AgSnO2. Switching voltage: 250 VAC. Switching current: 8.0 A. Breaking capacity: 2000 VA. Contact resistance: max. 100 mohm. Dielectric strength coil/contact: 5000 Vrms. Pick-up/release time: max. 15 ms. Ambient temperatures: –40 to +85 °C. Certifications: VDE, UL cUL. Dimensions: L 24with LED display 10, H 18.8 mm.

With two coils.

Coil power: 400 mW.

Technical attributes (type, rated voltage, coil resistance (±10 %)): ADW1209T, 9.0 VDC, 202.5/202.5 ohm

Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 1 Schließer
Kontaktmaterial AgSnO2
Schaltspannung (AC) 250 V
Schaltstrom 8 A
Spulenspannung (DC) 9 V
Spulentyp bistabil
Spulenwiderstand 202.5 Ω
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Originalverpackung Stange mit 50 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes