ADW1209TW | Panasonic

Relay, 1 Form A (N/O), 9 V (DC), 202.5 Ω, 8 A, 250 V (AC), bistable, ADW1209TW

Order No.: 34G4668
EAN: 4099889399165
MPN:
ADW1209TW
ADW1209TW
Series: DW
ADW1209TW Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
6.6997 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
669.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
6.6997 €

Power-Relay, ADW1209TW, Panasonic

Power-Relay, 1-Form-A, 2 coil latching

Features

  • Low profile type available (h = 15.8 mm .622 inch)
  • Inrush type available (TV-8 UL/C-UL approved)
  • IEC60335-1 compliant type available (PTI 325V VDE approved)
  • Reflow possible (pin-in-paste)
  • Certified by UL/C-UL, VDE

Applications

  • Lighting control equipment
  • Smart meters
  • Industrial equipment
  • Security equipment
  • Home appliances
  • Various power supplies
Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Schließer
Contact material AgSnO2
Switching Voltage (AC) 250 V
switching current 8 A
Coil voltage (DC) 9 V
Coil type bistabil
Coil resistance 202.5 Ω
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes