ADW1212TW | Panasonic
Relay, 1 Form A (N/O), 12 V (DC), 360 Ω, 8 A, 250 V (AC), bistable, ADW1212TW
Unit Price (€ / pc.)
6.6997 € *
Available: 0 pcs.
Leadtime: On Request **
Power-Relay, ADW1212TW, Panasonic
Power-Relay, 1-Form-A, 2 coil latching
Features
- Low profile type available (h = 15.8 mm .622 inch)
- Inrush type available (TV-8 UL/C-UL approved)
- IEC60335-1 compliant type available (PTI 325V VDE approved)
- Reflow possible (pin-in-paste)
- Certified by UL/C-UL, VDE
Applications
- Lighting control equipment
- Smart meters
- Industrial equipment
- Security equipment
- Home appliances
- Various power supplies
Technical specifications
Anschluss | Leiterplattenanschluss | |
Kontaktart | 1 Schließer | |
Kontaktmaterial | AgSnO2 | |
Schaltspannung (AC) | 250 V | |
Schaltstrom | 8 A | |
Spulenspannung (DC) | 12 V | |
Spulentyp | bistabil | |
Spulenwiderstand | 360 Ω |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |