ADW1224HT | Panasonic

Relay, 1 Form A (N/O), 24 V (DC), 1.44 kΩ, 16 A, 277 V (AC), bistable, ADW1224HT

Order No.: 34G4678
EAN: 4099889399257
MPN:
ADW1224HT
ADW1224HT
Series: DW
Panasonic
ADW1224HT Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
8.3776 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
8.3776 €

Power-Relay, ADW1224HT, Panasonic

Power-Relay, 1-Form-A, 2 coil latching, 16A-Inrush type

Features

  • Low profile type available (h = 15.8 mm .622 inch)
  • Inrush type available (TV-8 UL/C-UL approved)
  • IEC60335-1 compliant type available (PTI 325V VDE approved)
  • Reflow possible (pin-in-paste)
  • Certified by UL/C-UL, VDE

Applications

  • Lighting control equipment
  • Smart meters
  • Industrial equipment
  • Security equipment
  • Home appliances
  • Various power supplies
Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 1 Schließer
Kontaktmaterial AgSnO2
Schaltspannung (AC) 277 V
Schaltstrom 16 A
Spulenspannung (DC) 24 V
Spulentyp bistabil
Spulenwiderstand 1.44 kΩ
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes