ADY12003 | Panasonic
Relay, 1 Form A (N/O), 3 V (DC), 45 Ω, 10 A, 125 V (DC), 250 V (AC), bistable, ADY12003
Unit Price (€ / pc.)
8.8179 € *
Available: 0 pcs.
Leadtime: On Request **
Power-Relay, ADY12003, Panasonic
Power-Relay, 1-Form-A, 2 coil latching
Features
- Latching types available
- Compliant with IEC EN61010-1
- Electrical life of Min. 2 105 times (1 Form A type) realized with inductive load (cos=0.4, L/R=7ms, 5A 250V AC)
Applications
- Control for industrial machines (machine tools, robotics)
- Output relays for temperature controllers, PLCs, timers, sensors.
- Measuring equipment
- Security equipment
Technical specifications
Anschluss | Leiterplattenanschluss | |
Kontaktart | 1 Schließer | |
Kontaktmaterial | AgSnO2 | |
Schaltspannung (AC) | 250 V | |
Schaltspannung (DC) | 125 V | |
Schaltstrom | 10 A | |
Spulenspannung (DC) | 3 V | |
Spulentyp | bistabil | |
Spulenwiderstand | 45 Ω |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |