ADY30006 | Panasonic

Relay, 1 Form A (N/O) + 1 Form B (N/C), 6 V (DC), 180 Ω, 8 A, 30 V (DC), 250 V (AC), monostable, ADY30006

Order No.: 34G4697
EAN: 4099889399431
MPN:
ADY30006
ADY30006
Series: DY
ADY30006 Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
8.0206 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
401.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
8.0206 €

Power-Relay, ADY30006, Panasonic

Power-Relay, 1-Form-A, 1-Form-B, single side stable

Features

  • Latching types available
  • Compliant with IEC EN61010-1
  • Electrical life of Min. 2  105 times (1 Form A type) realized with inductive load (cos=0.4, L/R=7ms, 5A 250V AC)

Applications

  • Control for industrial machines (machine tools, robotics)
  • Output relays for temperature controllers, PLCs, timers, sensors.
  • Measuring equipment
  • Security equipment
Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Schließer + 1 Öffner
Contact material AgSnO2
Switching Voltage (AC) 250 V
Switching Voltage (DC) 30 V
switching current 8 A
Coil voltage (DC) 6 V
Coil type monostabil
Coil resistance 180 Ω
Logistics
Country of origin TH
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes