ADY30009 | Panasonic
Relay, 1 Form A (N/O) + 1 Form B (N/C), 9 V (DC), 405 Ω, 8 A, 30 V (DC), 250 V (AC), monostable, ADY30009
Unit Price (€ / pc.)
8.0206 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Power-Relay, ADY30009, Panasonic
Power-Relay, 1-Form-A, 1-Form-B, single side stable
Features
- Latching types available
- Compliant with IEC EN61010-1
- Electrical life of Min. 2 105 times (1 Form A type) realized with inductive load (cos=0.4, L/R=7ms, 5A 250V AC)
Applications
- Control for industrial machines (machine tools, robotics)
- Output relays for temperature controllers, PLCs, timers, sensors.
- Measuring equipment
- Security equipment
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Schließer + 1 Öffner | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 30 V | |
switching current | 8 A | |
Coil voltage (DC) | 9 V | |
Coil type | monostabil | |
Coil resistance | 405 Ω |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |