ADY32005 | Panasonic

Relay, 1 Form A (N/O) + 1 Form B (N/C), 5 V (DC), 125 Ω, 8 A, 30 V (DC), 250 V (AC), bistable, ADY32005

Order No.: 34G4702
EAN: 4099889399486
MPN:
ADY32005
ADY32005
Series: DY
Panasonic
ADY32005 Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
9.6628 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
9.6628 €

Power-Relay, ADY32005, Panasonic

Power-Relay, 1-Form-A, 1-Form-B, 2 coil latching

Features

  • Latching types available
  • Compliant with IEC EN61010-1
  • Electrical life of Min. 2  105 times (1 Form A type) realized with inductive load (cos=0.4, L/R=7ms, 5A 250V AC)

Applications

  • Control for industrial machines (machine tools, robotics)
  • Output relays for temperature controllers, PLCs, timers, sensors.
  • Measuring equipment
  • Security equipment
Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 1 Schließer + 1 Öffner
Kontaktmaterial AgSnO2
Schaltspannung (AC) 250 V
Schaltspannung (DC) 30 V
Schaltstrom 8 A
Spulenspannung (DC) 5 V
Spulentyp bistabil
Spulenwiderstand 125 Ω
Logistics
Ursprungsland TH
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes