AEP18024 | Panasonic
Relay, 1 Form A (N/O), 24 V (DC), 136 Ω, 80 A, 1 kV (DC), AEP18024
Unit Price (€ / pc.)
252.7322 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Power-Relay, AEP18024, Panasonic
Power-Relay, 1-Form-A, 80 A, 24V DC
Features
- High-voltage, high-current control capable
- Compact & low operating sound
- Arc space unnecessary
Applications
- Photovoltaic power generation systems
- Cogeneration systems
- Construction machinery
- Welding equipment
Technical specifications
Contact type | 1 Schließer | |
Contact material | Kupferlegierung | |
Switching Voltage (DC) | 1 kV | |
switching current | 80 A | |
Coil voltage (DC) | 24 V | |
Coil resistance | 136 Ω |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |