AGN20006J | Panasonic

Relay, 2 Form C (NO/NC), 6 V (DC), 257 Ω, 1 A, 110 V (DC), 125 V (AC), monostable, AGN20006J

Order No.: 34G4759
EAN: 4099889399547
MPN:
AGN20006J
AGN20006
Series: GN
AGN20006J Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
2.8679 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
143.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
2.8679 €

Signal-Relay, AGN20006J, Panasonic

Signal-Relay, 2-Form-C, Single side stable, PC board

Features

  • Compact slim body saves space
  • Outstanding surge resistance
  • Increased packaging density
  • Sealed construction allows automatic washing

Applications

  • Telephone switchboard
  • Telecommunications equipment
  • Securits equipmeny
  • Test and measurement equipment
  • Electronic consumer and audio visual equipment
Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 2 Wechsler
Kontaktmaterial AgPd + Au
Schaltspannung (AC) 125 V
Schaltspannung (DC) 110 V
Schaltstrom 1 A
Spulenspannung (DC) 6 V
Spulentyp monostabil
Spulenwiderstand 257 Ω
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes