AGN200A06Z | Panasonic
Relay, 2 Form C (NO/NC), 6 V (DC), 257 Ω, 1 A, 110 V (DC), 125 V (AC), monostable, AGN200A06Z
Unit Price (€ / pc.)
2.8917 € *
Standard delivery time from the manufacturer is: 12 Weeks
Signal-Relay, AGN200A06Z, Panasonic
Signal-Relay, 2-Form-C, Single side stable, SMD
Features
- Compact slim body saves space
- Outstanding surge resistance
- Increased packaging density
- Sealed construction allows automatic washing
Applications
- Telephone switchboard
- Telecommunications equipment
- Securits equipmeny
- Test and measurement equipment
- Electronic consumer and audio visual equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 1 A | |
| Coil voltage (DC) | 6 V | |
| Coil resistance | 257 Ω | |
| Switching Voltage (DC) | 110 V | |
| Switching Voltage (AC) | 125 V | |
| Connection | SMD | |
| Coil type | monostable | |
| Contact material | AgPd + Au |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |