AGN210A03ZJ | Panasonic
Relay, 2 Form C (NO/NC), 3 V (DC), 90 Ω, 1 A, 110 V (DC), 125 V (AC), AGN210A03ZJ
Unit Price (€ / pc.)
2.7132 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Signal-Relay, AGN210A03ZJ, Panasonic
Signal-Relay, 2-Form-C, 1 coil latching, SMD
Features
- Compact slim body saves space
- Outstanding surge resistance
- Increased packaging density
- Sealed construction allows automatic washing
Applications
- Telephone switchboard
- Telecommunications equipment
- Securits equipmeny
- Test and measurement equipment
- Electronic consumer and audio visual equipment
Technical specifications
Anschluss | SMD | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | AgPd + Au | |
Schaltspannung (AC) | 125 V | |
Schaltspannung (DC) | 110 V | |
Schaltstrom | 1 A | |
Spulenspannung (DC) | 3 V | |
Spulenwiderstand | 90 Ω |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |