AGN210A06J | Panasonic
Relay, 2 Form C (NO/NC), 6 V (DC), 360 Ω, 1 A, 110 V (DC), 125 V (AC), AGN210A06J
Unit Price (€ / pc.)
3.0940 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Signal-Relay, AGN210A06J, Panasonic
Signal-Relay, 2-Form-C, 1 coil latching, SMD
Features
- Compact slim body saves space
- Outstanding surge resistance
- Increased packaging density
- Sealed construction allows automatic washing
Applications
- Telephone switchboard
- Telecommunications equipment
- Securits equipmeny
- Test and measurement equipment
- Electronic consumer and audio visual equipment
Technical specifications
Connection | SMD | |
Contact type | 2 Wechsler | |
Contact material | AgPd + Au | |
Switching Voltage (AC) | 125 V | |
Switching Voltage (DC) | 110 V | |
switching current | 1 A | |
Coil voltage (DC) | 6 V | |
Coil resistance | 360 Ω |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |