AGN210A09 | Panasonic

Relay, 2 Form C (NO/NC), 9 V (DC), 810 Ω, 1 A, 110 V (DC), 125 V (AC), AGN210A09

Order No.: 34G4798
EAN: 4099889399837
MPN:
AGN210A09
AGN210A09
Series: GN
Panasonic
AGN210A09 Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
3.0940 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
3.0940 €

Signal-Relay, AGN210A09, Panasonic

Signal-Relay, 2-Form-C, 1 coil latching, SMD

Features

  • Compact slim body saves space
  • Outstanding surge resistance
  • Increased packaging density
  • Sealed construction allows automatic washing

Applications

  • Telephone switchboard
  • Telecommunications equipment
  • Securits equipmeny
  • Test and measurement equipment
  • Electronic consumer and audio visual equipment
Technical specifications
Anschluss SMD
Kontaktart 2 Wechsler
Kontaktmaterial AgPd + Au
Schaltspannung (AC) 125 V
Schaltspannung (DC) 110 V
Schaltstrom 1 A
Spulenspannung (DC) 9 V
Spulenwiderstand 810 Ω
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes