AGN210S06 | Panasonic

Relay, 2 Form C (NO/NC), 6 V (DC), 360 Ω, 1 A, 110 V (DC), 125 V (AC), AGN210S06

Order No.: 34G4808
EAN: 4099889399936
MPN:
AGN210S06
Series: GN
AGN210S06 Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
3.2963 € *
Standard delivery time from the manufacturer is: 36 Weeks
Total Price:
164.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
3.2963 €

Signal-Relay, AGN210S06, Panasonic

Signal-Relay, 2-Form-C, 1 coil latching, SMD

Features

  • Compact slim body saves space
  • Outstanding surge resistance
  • Increased packaging density
  • Sealed construction allows automatic washing

Applications

  • Telephone switchboard
  • Telecommunications equipment
  • Securits equipmeny
  • Test and measurement equipment
  • Electronic consumer and audio visual equipment
Technical specifications
Filter Property Value
Contact type 2 Form C (NO/NC)
switching current 1 A
Coil voltage (DC) 6 V
Coil resistance 360 Ω
Switching Voltage (DC) 110 V
Switching Voltage (AC) 125 V
Connection SMD
Contact material AgPd + Au
Logistics
Property Value
Customs tariff number 85364900
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes