AGN210S12Z | Panasonic

Relay, 2 Form C (NO/NC), 12 V (DC), 1.44 kΩ, 1 A, 110 V (DC), 125 V (AC), AGN210S12Z

Order No.: 34G4812
EAN: 4099889399974
MPN:
AGN210S12Z
AGN210S12Z
Series: GN
Panasonic
AGN210S12Z Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
2.7132 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
2.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
2.7132 €

Signal-Relay, AGN210S12Z, Panasonic

Signal-Relay, 2-Form-C, 1 coil latching, SMD

Features

  • Compact slim body saves space
  • Outstanding surge resistance
  • Increased packaging density
  • Sealed construction allows automatic washing

Applications

  • Telephone switchboard
  • Telecommunications equipment
  • Securits equipmeny
  • Test and measurement equipment
  • Electronic consumer and audio visual equipment
Technical specifications
Anschluss SMD
Kontaktart 2 Wechsler
Kontaktmaterial AgPd + Au
Schaltspannung (AC) 125 V
Schaltspannung (DC) 110 V
Schaltstrom 1 A
Spulenspannung (DC) 12 V
Spulenwiderstand 1.44 kΩ
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes