AGN26012 | Panasonic
Relay, 2 Form C (NO/NC), 12 V (DC), 1.44 kΩ, 1 A, 110 V (DC), 125 V (AC), monostable, AGN26012
Unit Price (€ / pc.)
3.1535 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Industrial relay, AGN26012, PANASONIC
Features
- High sensitivity single side stable type
- Outstanding surge resistance
- Nominal operating power 140 mW
- RT III Sealed
Applications
- Telephone switchboard
- Telecommunications equipment
- Security equipment
- Electronic consumer and audio visual equipment
Technical specifications
Anschluss | SMD | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | AgPd + Au | |
Schaltspannung (AC) | 125 V | |
Schaltspannung (DC) | 110 V | |
Schaltstrom | 1 A | |
Spulenspannung (DC) | 12 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 1.44 kΩ |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |