AGN2604H | Panasonic

Relay, 2 Form C (NO/NC), 4.5 V (DC), 202.5 Ω, 1 A, 110 V (DC), 125 V (AC), monostable, AGN2604H

Order No.: 34G4819
EAN: 4099889400045
MPN:
AGN2604H
AGN2604H
Series: GN
AGN2604H Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
3.1535 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
157.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
3.1535 €

Industrial relay, AGN2604H, PANASONIC

Features

  • High sensitivity single side stable type
  • Outstanding surge resistance
  • Nominal operating power 140 mW
  • RT III Sealed

Applications

  • Telephone switchboard
  • Telecommunications equipment
  • Security equipment
  • Electronic consumer and audio visual equipment
Technical specifications
Connection SMD
Contact type 2 Wechsler
Contact material AgPd + Au
Switching Voltage (AC) 125 V
Switching Voltage (DC) 110 V
switching current 1 A
Coil voltage (DC) 4.5 V
Coil type monostabil
Coil resistance 202.5 Ω
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes