AGN260A03 | Panasonic

Relay, 2 Form C (NO/NC), 3 V (DC), 90 Ω, 1 A, 110 V (DC), 125 V (AC), monostable, AGN260A03

Order No.: 34G4820
EAN: 4099889400052
MPN:
AGN260A03
Series: GN
AGN260A03 Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
3.5700 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
178.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
3.5700 €

Industrial relay, AGN260A03, PANASONIC

Features

  • High sensitivity single side stable type
  • Outstanding surge resistance
  • Nominal operating power 140 mW
  • RT III Sealed

Applications

  • Telephone switchboard
  • Telecommunications equipment
  • Security equipment
  • Electronic consumer and audio visual equipment
Technical specifications
Filter Property Value
Contact type 2 Form C (NO/NC)
switching current 1 A
Coil voltage (DC) 3 V
Coil resistance 90 Ω
Switching Voltage (DC) 110 V
Switching Voltage (AC) 125 V
Connection SMD
Coil type monostable
Contact material AgPd + Au
Logistics
Property Value
Customs tariff number 85364900
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes