AGP2003 | Panasonic
Relay, 1 Form A (N/O), 12 V (DC), 480 Ω, 8 A, 125 V (DC), 250 V (AC), monostable, AGP2003
Power relay, type Panasonic DSP.
Compact design, with high breaking capacity, sealed, monostable or bistable; Contact type: 1 NO, 2 NO, or 1 NO + 1 NC. Contact material: AgSnO2. Switching voltage: max. 250 VAC/30 VDC. Contact resistance: max. 30 mohm. Breakdown voltage contact/coil: 3000 VRMS. Pick-up/release time: max. 10/10 ms. Ambient temperatures: –40 to +65 °C. Certifications: TÜV, UL, CSA.
Monostable Relay, 1 NO, type DSP1a-.
Switching current: max. 8.0 AAC/5.0 ADC. Breaking capacity: max. 150 W/2000 VA. Coil power: 300 mW.
Technical attributes (type, rated voltage, coil resistance (±10 %)): DSP1a-12V, 12 VDC, 480 ohm
Connection | Leiterplattenanschluss | |
Contact type | 1 Schließer | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 125 V | |
switching current | 8 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostabil | |
Coil resistance | 480 Ω |
Country of origin | CZ |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |