AGP2017F-K | Panasonic
Relay, 1 Form A (N/O) + 1 Form B (N/C), 9 V (DC), 270 Ω, 5 A, 125 V (DC), 250 V (AC), monostable, AGP2017F-K
Power relay, type Panasonic DSP.
Compact design, with high breaking capacity, sealed, monostable or bistable; Contact type: 1 NO, 2 NO, or 1 NO + 1 NC. Contact material: AgSnO2. Switching voltage: max. 250 VAC/30 VDC. Contact resistance: max. 30 mohm. Breakdown voltage contact/coil: 3000 VRMS. Pick-up/release time: max. 10/10 ms. Ambient temperatures: –40 to +65 °C. Certifications: TÜV, UL, CSA.
Monostable Relay, 1 NO + 1 NC, type DSP1-.
Switching current: max. 5.0 AUC. Breaking capacity: max. 150 W/1250 VA. Coil power: 300 mW.
Technical attributes (type, rated voltage, coil resistance (±10 %)): DSP1-9V-F, 9.0 VDC, 270 ohm
Connection | Leiterplattenanschluss | |
Contact type | 1 Schließer + 1 Öffner | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 125 V | |
switching current | 5 A | |
Coil voltage (DC) | 9 V | |
Coil type | monostabil | |
Coil resistance | 270 Ω |
Country of origin | JP |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |