AGP2024 | Panasonic

Relay, 2 Form A (N/O), 24 V (DC), 1.92 kΩ, 5 A, 30 V (DC), 250 V (AC), monostable, AGP2024

Order No.: 30G8118
EAN: 4099889396263
MPN:
AGP2024
DSP2A24D
Series: DSP
AGP2024 Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
6.0571 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
302.86 € *
Price list
Quantity
Price per unit*
50 pcs.
6.0571 €
150 pcs.
5.7953 €
500 pcs.
5.5097 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, type Panasonic DSP.

Compact design, with high breaking capacity, sealed, monostable or bistable; Contact type: 1 NO, 2 NO, or 1 NO + 1 NC. Contact material: AgSnO2. Switching voltage: max. 250 VAC/30 VDC. Contact resistance: max. 30 mohm. Breakdown voltage contact/coil: 3000 VRMS. Pick-up/release time: max. 10/10 ms. Ambient temperatures: –40 to +65 °C. Certifications: TÜV, UL, CSA.

Monostable Relay, 2 NO, type DSP2a-.

Switching current: max. 5.0 AUC. Breaking capacity: max. 150 W/1250 VA. Coil power: 300 mW.

Technical attributes (type, rated voltage, coil resistance (±10 %)): DSP2a-24V, 24 VDC, 1920 ohm

Technical specifications
Connection Leiterplattenanschluss
Contact type 2 Schließer
Contact material AgSnO2
Switching Voltage (AC) 250 V
Switching Voltage (DC) 30 V
switching current 5 A
Coil voltage (DC) 24 V
Coil type monostabil
Coil resistance 1.92 kΩ
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes