AGP2109 | Panasonic
Relay, 1 Form A (N/O), 5 V (DC), 83 Ω, 8 A, 125 V (DC), 250 V (AC), AGP2109
Unit Price (€ / pc.)
6.545 € *
Available: 0 pcs.
Leadtime: On Request **
Power relay, DSP1AL5D, PANASONIC
Features
- Compact with high contact rating
- High switching capacity
- High sensitivity
- High breakdown voltage
Applications
- Office and industrial electronic devices
- Terminal devices of information processing equipment, such as printer, data recorder
- Measuring instruments
- NC machines, temperature controllers and programmable logic controllers
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Schließer | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 125 V | |
switching current | 8 A | |
Coil voltage (DC) | 5 V | |
Coil resistance | 83 Ω |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |