AGP2119F-K | Panasonic
Relay, 1 Form A (N/O) + 1 Form B (N/C), 5 V (DC), 167 Ω, 5 A, 125 V (DC), 250 V (AC), bistable, AGP2119F-K
Power relay, type Panasonic DSP.
Compact design, with high breaking capacity, sealed, monostable or bistable; Contact type: 1 NO, 2 NO, or 1 NO + 1 NC. Contact material: AgSnO2. Switching voltage: max. 250 VAC/30 VDC. Contact resistance: max. 30 mohm. Breakdown voltage contact/coil: 3000 VRMS. Pick-up/release time: max. 10/10 ms. Ambient temperatures: –40 to +65 °C. Certifications: TÜV, UL, CSA.
Bistable Relay, 1 coil, 1 NO + 1 NC, type DSP1-L-.
Switching current: max. 5.0 AUC. Breaking capacity: max. 150 W/1250 VA. Coil power: 150 mW.
Technical attributes (type, rated voltage, coil resistance (±10 %)): DSP1-L-5V-F, 5.0 VDC, 167 ohm
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) + 1 Form B (N/C) | |
| switching current | 5 A | |
| Coil voltage (DC) | 5 V | |
| Coil resistance | 167 Ω | |
| Switching Voltage (DC) | 125 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB connection | |
| Coil type | bistable | |
| Contact material | AgSnO2 |
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | JP |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |