AGP9004 | Panasonic

Relay, 1 Form A (N/O), 24 V (DC), 1920 Ω, 8 A, 125 V (DC), 250 V (AC), monostable, AGP9004

Order No.: 34G8161
EAN: 4099889405521
MPN:
AGP9004
DSP1A24RD
Series: DSP
AGP9004 Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
5.9024 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
295.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
5.9024 €

Power relay, DSP1A24RD, PANASONIC

Features

  • Compact with high contact rating
  • High switching capacity
  • High sensitivity
  • High breakdown voltage

Applications

  • Office and industrial electronic devices
  • Terminal devices of information processing equipment, such as printer, data recorder
  • Measuring instruments
  • NC machines, temperature controllers and programmable logic controllers
Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Schließer
Contact material AgSnO2
Switching Voltage (AC) 250 V
Switching Voltage (DC) 125 V
switching current 8 A
Coil voltage (DC) 24 V
Coil type monostabil
Coil resistance 1920 Ω
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes