AGQ20012J | Panasonic
Relay, 2 Form C (NO/NC), 12 V (DC), 1.028 kΩ, 2 A, 110 V (DC), 125 V (AC), monostable, AGQ20012J
Miniature signal relay, type Panasonic GQ.
Monostable; Contact type: 2 x CO contacts. Contact material: AgPd+Au plating. Switching voltage: max. 110 VDC, 125 VAC. Switching current: max. 2.0 A. Contact resistance: max. 100 mohm. Coil power: 140 mW (24 VDC 230 mW). Dielectric strength contact/coil: 2500 Vrms. Pick-up/release time: max. 4.0 ms. Ambient temperatures: –40 to +85 °C. Certifications: UL, BSI.
With PCB connections.
Technical attributes (type, rated voltage, coil resistance (± 10%)): AGQ20012, 12 VDC, 1028 ohm
Connection | Leiterplattenanschluss | |
Contact type | 2 Wechsler | |
Contact material | AgPd + Au | |
Switching Voltage (AC) | 125 V | |
Switching Voltage (DC) | 110 V | |
switching current | 2 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostabil | |
Coil resistance | 1.028 kΩ |
Country of origin | JP |
Customs tariff number | 85364900 |
Original Packaging | Stange mit 50 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |