AGQ200A09J | Panasonic

Relay, 2 Form C (NO/NC), 9 V (DC), 579 Ω, 2 A, 110 V (DC), 125 V (AC), AGQ200A09J

Order No.: 29G9034
EAN: 4099889393972
MPN:
AGQ200A09J
AGQ200A09
Series: GQ
AGQ200A09J Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
2.7370 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
136.85 € *
Price list
Quantity
Price per unit*
50 pcs.
2.7370 €
100 pcs.
2.5704 €
500 pcs.
2.4157 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature signal relay, type Panasonic GQ.

Monostable; Contact type: 2 x CO contacts. Contact material: AgPd+Au plating. Switching voltage: max. 110 VDC, 125 VAC. Switching current: max. 2.0 A. Contact resistance: max. 100 mohm. Coil power: 140 mW (24 VDC 230 mW). Dielectric strength contact/coil: 2500 Vrms. Pick-up/release time: max. 4.0 ms. Ambient temperatures: –40 to +85 °C. Certifications: UL, BSI.

With SMD connections.

Technical attributes (type, rated voltage, coil resistance (± 10%)): AGQ200A09, 9.0 VDC, 579 ohm

Technical specifications
Connection SMD
Contact type 2 Wechsler
Contact material AgPd + Au
Switching Voltage (AC) 125 V
Switching Voltage (DC) 110 V
switching current 2 A
Coil voltage (DC) 9 V
Coil resistance 579 Ω
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes