AGQ200A1HJ | Panasonic
Relay, 2 Form C (NO/NC), 1.5 V (DC), 16 Ω, 2 A, 110 V (DC), 125 V (AC), monostable, AGQ200A1HJ
Unit Price (€ / pc.)
2.7370 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
136.85 € *
Price list
Quantity
Price per unit*
50 pcs.
2.7370 €
100 pcs.
2.5704 €
500 pcs.
2.4157 €
*incl. VAT plus shipping costs
**Subject to prior sale
Signal-Relay, AGQ200A1HJ, Panasonic
Signal-Relay, 2-Form-C, Single side stable, SMD
Features
- Compact flat body saves space
- High sensitivity single side stable type (Nominal operating power: 100mW) is available
- Outstanding surge resistance
- The use of twin crossbar contacts ensures high contact reliability
- Increased packaging density
Applications
- Telephone switchboard
- Telecommunications equipment
- Security
- Measurement equipment
- Consumer electronic and audio visual equipment
Technical specifications
Connection | SMD | |
Contact type | 2 Wechsler | |
Contact material | AgPd + Au | |
Switching Voltage (AC) | 125 V | |
Switching Voltage (DC) | 110 V | |
switching current | 2 A | |
Coil voltage (DC) | 1.5 V | |
Coil type | monostabil | |
Coil resistance | 16 Ω |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |