AGQ210S12ZJ | Panasonic

Relay, 2 Form C (NO/NC), 12 V (DC), 1.44 kΩ, 2 A, 110 V (DC), 125 V (AC), monostable, AGQ210S12ZJ

Order No.: 34G4879
EAN: 4099889400540
MPN:
AGQ210S12ZJ
AGQ210S12Z
Series: GQ
AGQ210S12ZJ Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
2.5466 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,291.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
900 pcs.
2.5466 €

Signal-Relay, AGQ210S12ZJ, Panasonic

Signal-Relay, 2-Form C, 1 coil latching, SMD

Features

  • Compact flat body saves space
  • High sensitivity single side stable type (Nominal operating power: 100mW) is available
  • Outstanding surge resistance
  • The use of twin crossbar contacts ensures high contact reliability
  • Increased packaging density

Applications

  • Telephone switchboard
  • Telecommunications equipment
  • Security
  • Measurement equipment
  • Consumer electronic and audio visual equipment
Technical specifications
Connection SMD
Contact type 2 Wechsler
Contact material AgPd + Au
Switching Voltage (AC) 125 V
Switching Voltage (DC) 110 V
switching current 2 A
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 1.44 kΩ
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes