AGQ260A12Z | Panasonic

Relay, 2 Form C (NO/NC), 12 V (DC), 1.44 kΩ, 2 A, 110 V (DC), 125 V (AC), monostable, AGQ260A12Z

Order No.: 34G4893
EAN: 4099889400687
MPN:
AGQ260A12Z
Series: GQ
AGQ260A12Z Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
3.0345 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
2,731.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
900 pcs.
3.0345 €

Signal-Relay, AGQ260A12Z, Panasonic

Signal-Relay, 2-Form-C, High sensitivity single side stable type, SMD

Features

  • Compact flat body saves space
  • High sensitivity single side stable type (Nominal operating power: 100mW) is available
  • Outstanding surge resistance
  • The use of twin crossbar contacts ensures high contact reliability
  • Increased packaging density

Applications

  • Telephone switchboard
  • Telecommunications equipment
  • Security
  • Measurement equipment
  • Consumer electronic and audio visual equipment
Technical specifications
Filter Property Value
Contact type 2 Form C (NO/NC)
switching current 2 A
Coil voltage (DC) 12 V
Coil resistance 1.44 kΩ
Switching Voltage (DC) 110 V
Switching Voltage (AC) 125 V
Connection SMD
Coil type monostable
Contact material AgPd + Au
Logistics
Property Value
Customs tariff number 85364900
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes