AHES3192 | Panasonic

Relay, 2 Form A (N/O), 24 V (DC), 306.4 Ω, 40 A, 110 V (DC), 480 V (AC), AHES3192

Order No.: 31G141
EAN: 4099889397093
MPN:
AHES3192
Series: HES
AHES3192 Panasonic Industrial Relays Image 1
AHES3192 Panasonic Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
14.875 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
371.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
14.875 €

Power relay type Panasonic HE-S.

For handling high loads, very narrow design with facilitated current path routing on the PCB; Contact material: AgSnO2, Switching voltage: 2 x 277 VAC, Switching current: 2 x 35 A, Switching capacity: 2 x 9695 VA, Contact resistance: max. 100 mOhm, Coil power: 1,88 W (Holding power 170 mW), Breakdown voltage contact/coil: 5000 Vrms, Response time: max. 30 ms, Drop time: max. 10 ms, Ambient temperature: –40 bis +55 °C. Table details: Type, rated voltage, coil resistance.

Mit 2 Closer.

Type: AHES3192, 24 VDC, 306,4 Ohm

Technical specifications
Connection Leiterplattenanschluss
Contact type 2 Schließer
Contact material AgSnO2
Switching Voltage (AC) 480 V
Switching Voltage (DC) 110 V
switching current 40 A
Coil voltage (DC) 24 V
Coil resistance 306.4 Ω
Logistics
Country of origin TH
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes