AHES3193 | Panasonic

Relay, 2 Form A (N/O), 48 V (DC), 1225.5 Ω, 40 A, 110 V (DC), 480 V (AC), monostable, AHES3193

Order No.: 34G5008
EAN: 4099889400816
MPN:
AHES3193
AHES3193
Series: HES
AHES3193 Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
14.875 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
371.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
14.875 €

Power relay, AHES3193, PANASONIC

Features

  • Excellent resistance to contact welding
  • High-capacity and long life
  • Excellent surge resistance
  • RT II flux proof

Applications

  • Office equipment
  • Industrial equipment
  • Home appliances
  • Stereo systems
Technical specifications
Connection Leiterplattenanschluss
Contact type 2 Schließer
Contact material AgSnO2
Switching Voltage (AC) 480 V
Switching Voltage (DC) 110 V
switching current 40 A
Coil voltage (DC) 48 V
Coil type monostabil
Coil resistance 1225.5 Ω
Logistics
Country of origin TH
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes