AHES4190 | Panasonic

Relay, 2 Form A (N/O) + 1 Form B (N/C), 6 V (DC), 19.1 Ω, 35 A, 110 V (DC), 480 V (AC), monostable, AHES4190

Order No.: 34G5015
EAN: 4099889400885
MPN:
AHES4190
AHES4190
Series: HES
AHES4190 Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
16.0055 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
400.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
16.0055 €

Power relay, AHES4190, PANASONIC

Features

  • Excellent resistance to contact welding
  • High-capacity and long life
  • Excellent surge resistance
  • RT II flux proof

Applications

  • Office equipment
  • Industrial equipment
  • Home appliances
  • Stereo systems
Technical specifications
Connection Leiterplattenanschluss
Contact type 2 Schließer + 1 Öffner
Contact material AgSnO2 + AgNi
Switching Voltage (AC) 480 V
Switching Voltage (DC) 110 V
switching current 35 A
Coil voltage (DC) 6 V
Coil type monostabil
Coil resistance 19.1 Ω
Logistics
Country of origin TH
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes