AHES4191 | Panasonic
Relay, 2 Form A (N/O) + 1 Form B (N/C), 12 V (DC), 76.6 Ω, 157 mA, AHES4191
Power relay type Panasonic HE-S.
For handling high loads, very narrow design with facilitated current path routing on the PCB; Contact material: AgSnO2, Switching voltage: 2 x 277 VAC, Switching current: 2 x 35 A, Switching capacity: 2 x 9695 VA, Contact resistance: max. 100 mOhm, Coil power: 1,88 W (Holding power 170 mW), Breakdown voltage contact/coil: 5000 Vrms, Response time: max. 30 ms, Drop time: max. 10 ms, Ambient temperature: –40 bis +55 °C. Table details: Type, rated voltage, coil resistance.
Mit 2 Closer und einem Rückmeldekontakt.
Type: AHES4191, 12 VDC, 76,6 Ohm
Filter | Property | Value |
---|---|---|
switching current | 157 mA | |
Coil voltage (DC) | 12 V | |
Connection | PCB connection | |
Contact type | 2 Form A (N/O) + 1 Form B (N/C) | |
Contact material | AgSnO2 + AgNi | |
Coil resistance | 76.6 Ω |
Property | Value |
---|---|
Country of origin | TH |
Customs tariff number | 85364900 |
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |