AHN21012N | Panasonic

Relay, 2 Form C (NO/NC), 12 V (AC), 5 A, 30 V (DC), 250 V (AC), monostable, AHN21012N

Order No.: 34G5038
EAN: 4099889401004
MPN:
AHN21012N
AHN21012
Series: HN
AHN21012N Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
4.4506 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
222.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
4.4506 €

Industrial relay, AHN21012N, PANASONIC

Features

  • Slim and compact size
  • High-capacity and high reliability
  • Slim screw terminal socket and PC board terminal socket
  • Cadmium-free contacts

Applications

  • Control panels
  • Power supply units
  • Agricultural equipment
  • Communication equipment
Technical specifications
Connection Steckanschluss
Contact type 2 Wechsler
Contact material AgNi
Switching Voltage (AC) 250 V
Switching Voltage (DC) 30 V
switching current 5 A
Coil voltage (AC) 12 V
Coil type monostabil
Logistics
Country of origin CN
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes