AHN22124N | Panasonic
Relay, 2 Form C (NO/NC), 24 V (DC), 1090 Ω, 5 A, 30 V (DC), 250 V (AC), monostable, AHN22124N
Unit Price (€ / pc.)
5.2241 € *
Available: 0 pcs.
Leadtime: On Request **
Industrial relay, AHN22124N, PANASONIC
Features
- Slim and compact size
- High-capacity and high reliability
- Slim screw terminal socket and PC board terminal socket
- Cadmium-free contacts
Applications
- Control panels
- Power supply units
- Agricultural equipment
- Communication equipment
Technical specifications
Connection | Steckanschluss | |
Contact type | 2 Wechsler | |
Contact material | AgNi | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 30 V | |
switching current | 5 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 1090 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |