AHN22305N | Panasonic

Relay, 2 Form C (NO/NC), 5 V (DC), 47 Ω, 5 A, 30 V (DC), 250 V (AC), monostable, AHN22305N

Order No.: 34G5049
EAN: 4099889401097
MPN:
AHN22305N
AHN22305
Series: HN
AHN22305N Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
6.4498 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
322.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
6.4498 €

Industrial relay, AHN22305N, PANASONIC

Features

  • Slim and compact size
  • High-capacity and high reliability
  • Slim screw terminal socket and PC board terminal socket
  • Cadmium-free contacts

Applications

  • Control panels
  • Power supply units
  • Agricultural equipment
  • Communication equipment
Technical specifications
Connection Steckanschluss
Contact type 2 Wechsler
Contact material AgNi
Switching Voltage (AC) 250 V
Switching Voltage (DC) 30 V
switching current 5 A
Coil voltage (DC) 5 V
Coil type monostabil
Coil resistance 47 Ω
Logistics
Country of origin CN
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes