ALDP105 | Panasonic
Relay, 1 Form A (N/O), 5 V (DC), 125 Ω, 5 A, 30 V (DC), 277 V (AC), ALDP105
Unit Price (€ / pc.)
1.5589 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Power relay, type Panasonic LD-P.
For PCB mounting; Contact type: 1 NO. Contact material: AgNi. Switching voltage: 277 VAC. Switching current: max. 5.0 A. Breaking capacity: 1385 VA. Contact resistance: max. 100 mohm. Dielectric strength coil/contact: 4000 Vrms. Coil power: 200 mW. Pick-up/release time: max. 10 ms. Ambient temperatures: –40 to +85 °C. Certifications: VDE, UL. Dimensions: L 20.3, W 7.0, H 15 mm.
Technical attributes (type, rated voltage, coil resistance (±10 %)): ALDP105, 5.0 VDC, 125 ohm
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Schließer | |
Contact material | AgNi | |
Switching Voltage (AC) | 277 V | |
Switching Voltage (DC) | 30 V | |
switching current | 5 A | |
Coil voltage (DC) | 5 V | |
Coil resistance | 125 Ω |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85364900 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |