ALDP105W | Panasonic

Relay, 1 Form A (N/O), 5 V (DC), 125 Ω, 5 A, 30 V (DC), 277 V (AC), monostable, ALDP105W

Order No.: 34G5109
EAN: 4099889401127
MPN:
ALDP105W
ALDP105W
Series: LD
ALDP105W Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
1.4399 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
143.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.4399 €

Industrial relay, ALDP105W, PANASONIC

Features

  • Slim and compact size
  • Excellent heat resistance and tracking performance
  • Ambient temperature: -40 to +85°C
  • Rated switching capacity 5 A/277 V AC

Applications

  • Boilers
  • Air conditioner
  • Microwave ovens
  • Hot water units
Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Schließer
Contact material AgNi
Switching Voltage (AC) 277 V
Switching Voltage (DC) 30 V
switching current 5 A
Coil voltage (DC) 5 V
Coil type monostabil
Coil resistance 125 Ω
Logistics
Country of origin TH
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes