ALDP112W | Panasonic

Relay, 1 Form A (N/O), 12 V (DC), 720 Ω, 5 A, 30 V (DC), 277 V (AC), monostable, ALDP112W

Order No.: 34G5115
EAN: 4099889401158
MPN:
ALDP112W
ALDP112W
Series: LD
ALDP112W Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
1.8445 € *
Available: 87 pcs.
Leadtime: 23 Weeks **
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8445 €
25 pcs.
1.5589 €
100 pcs.
1.4399 €
250 pcs.
1.3685 €
1000 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial relay, ALDP112W, PANASONIC

Features

  • Slim and compact size
  • Excellent heat resistance and tracking performance
  • Ambient temperature: -40 to +85°C
  • Rated switching capacity 5 A/277 V AC

Applications

  • Boilers
  • Air conditioner
  • Microwave ovens
  • Hot water units
Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Schließer
Contact material AgNi
Switching Voltage (AC) 277 V
Switching Voltage (DC) 30 V
switching current 5 A
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 720 Ω
Logistics
Country of origin TH
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes