ALDP124 | Panasonic

Relay, 1 Form A (N/O), 24 V (DC), 2.88 kΩ, 5 A, 277 V (AC), ALDP124

Order No.: 31G2010
EAN: 4099889397215
MPN:
ALDP124
Series: LD
ALDP124 Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
1.8326 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
91.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.8326 €

Power relay, type Panasonic LD-P.

For PCB mounting; Contact type: 1 NO. Contact material: AgNi. Switching voltage: 277 VAC. Switching current: max. 5.0 A. Breaking capacity: 1385 VA. Contact resistance: max. 100 mohm. Dielectric strength coil/contact: 4000 Vrms. Coil power: 200 mW. Pick-up/release time: max. 10 ms. Ambient temperatures: –40 to +85 °C. Certifications: VDE, UL. Dimensions: L 20.3, W 7.0, H 15 mm.

Technical attributes (type, rated voltage, coil resistance (±10 %)): ALDP124, 24 VDC, 2880 ohm

Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Schließer
Contact material AgNi
Switching Voltage (AC) 277 V
switching current 5 A
Coil voltage (DC) 24 V
Coil resistance 2.88 kΩ
Logistics
Country of origin TH
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes